
1560650000 | |
|---|---|
DigiKey Part Number | 281-1560650000-ND |
Manufacturer | |
Manufacturer Product Number | 1560650000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 85 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4-16 AWG | |
Load Side Wire/Stud Size | 4-16 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 85 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| 10 | 5,97600 € | 59,76 € |
| 25 | 5,27720 € | 131,93 € |
| 50 | 4,85280 € | 242,64 € |
| 100 | 4,50830 € | 450,83 € |
| 250 | 4,15660 € | 1.039,15 € |
| 500 | 3,95488 € | 1.977,44 € |
| 1.000 | 3,79728 € | 3.797,28 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 9,86310 € |







