
1527840000 | |
|---|---|
DigiKey Part Number | 281-1527840000-ND |
Manufacturer | |
Manufacturer Product Number | 1527840000 |
Description | TERM PLUG-IN 2.5MM 8POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 8 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 4,13600 € | 41,36 € |
| 25 | 3,87680 € | 96,92 € |
| 50 | 3,69140 € | 184,57 € |
| 100 | 3,51520 € | 351,52 € |
| 250 | 3,29516 € | 823,79 € |
| 500 | 3,13798 € | 1.568,99 € |
| 1.000 | 2,98832 € | 2.988,32 € |
| 2.500 | 2,80143 € | 7.003,57 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,69790 € |

