
1527740000 | |
|---|---|
DigiKey Part Number | 281-1527740000-ND |
Manufacturer | |
Manufacturer Product Number | 1527740000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,83840 € | 20,96 € |
| 50 | 0,75760 € | 37,88 € |
| 100 | 0,68870 € | 68,87 € |
| 250 | 0,61528 € | 153,82 € |
| 500 | 0,57166 € | 285,83 € |
| 1.000 | 0,53676 € | 536,76 € |
| 5.000 | 0,48169 € | 2.408,45 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |











