
1527540000 | |
|---|---|
DigiKey Part Number | 281-1527540000-ND |
Manufacturer | |
Manufacturer Product Number | 1527540000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,86700 € | 8,67 € |
| 25 | 0,75520 € | 18,88 € |
| 50 | 0,68200 € | 34,10 € |
| 100 | 0,61940 € | 61,94 € |
| 250 | 0,55248 € | 138,12 € |
| 500 | 0,51260 € | 256,30 € |
| 1.000 | 0,48064 € | 480,64 € |
| 5.000 | 0,43010 € | 2.150,50 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |











