
1496210000 | |
|---|---|
DigiKey Part Number | 281-1496210000-ND |
Manufacturer | |
Manufacturer Product Number | 1496210000 |
Description | KWN-M12/-25 45 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 25mm² M12 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M12 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.787" (20.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 25mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.276" (7.00mm) | |
Diameter - Barrel OD | 0.394" (10.00mm) | |
Diameter - Ring ID | 0.510" (12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,32490 € | 232,49 € |
| Unit Price without VAT: | 2,32490 € |
|---|---|
| Unit Price with VAT: | 2,72013 € |

