
1494080000 | |
|---|---|
DigiKey Part Number | 281-1494080000-ND |
Manufacturer | |
Manufacturer Product Number | 1494080000 |
Description | KQN-M6/-16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 16mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | - | |
Width - Outer Edges | 0.433" (11.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.228" (5.79mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,42320 € | 10,58 € |
| 50 | 0,40300 € | 20,15 € |
| 100 | 0,38370 € | 38,37 € |
| 250 | 0,35960 € | 89,90 € |
| 500 | 0,34242 € | 171,21 € |
| 1.000 | 0,32606 € | 326,06 € |
| 2.500 | 0,30564 € | 764,10 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |




