
1492780000 | |
|---|---|
DigiKey Part Number | 281-1492780000-ND |
Manufacturer | |
Manufacturer Product Number | 1492780000 |
Description | KSN/-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 8 AWG (10mm²) - Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pin Diameter | - | |
Length - Pin | 0.472" (12.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Wire Gauge | 8 AWG (10mm²) | |
Insulation Diameter | 0.177" (4.50mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Diameter - Barrel ID | 0.177" (4.50mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,50200 € | 12,55 € |
| 50 | 0,47780 € | 23,89 € |
| 100 | 0,45500 € | 45,50 € |
| 250 | 0,42644 € | 106,61 € |
| 500 | 0,40606 € | 203,03 € |
| 1.000 | 0,38667 € | 386,67 € |
| 2.500 | 0,36245 € | 906,12 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |





