
1492480000 | |
|---|---|
DigiKey Part Number | 281-1492480000-ND |
Manufacturer | |
Manufacturer Product Number | 1492480000 |
Description | KQI-M5/-16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 16mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | - | |
Width - Outer Edges | 0.433" (11.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16mm² | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.413" (10.50mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,71960 € | 17,99 € |
| 50 | 0,68500 € | 34,25 € |
| 100 | 0,65240 € | 65,24 € |
| 250 | 0,61144 € | 152,86 € |
| 500 | 0,58224 € | 291,12 € |
| 1.000 | 0,55443 € | 554,43 € |
| 2.500 | 0,51973 € | 1.299,33 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |




