Ring Terminal Connector M5 Stud Circular 0.5 ~ 1.0mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1492220000

DigiKey Part Number
281-1492220000-ND
Manufacturer
Manufacturer Product Number
1492220000
Description
KQI-M5/-1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 0.5 ~ 1.0mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M5 Stud
Thickness
-
Width - Outer Edges
0.394" (10.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
0.5 ~ 1.0mm²
Insulation
Insulated
Features
-
Color
Red
Contact Material
-
Contact Finish
-
Insulation Diameter
0.157" (4.00mm)
Material - Insulation
Polycarbonate (PC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Factory Stock: 1.400
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19700 €1,97 €
250,18440 €4,61 €
500,17560 €8,78 €
1000,16720 €16,72 €
2500,15672 €39,18 €
5000,14922 €74,61 €
1.0000,14210 €142,10 €
2.5000,13319 €332,98 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €