
1491910000 | |
|---|---|
DigiKey Part Number | 281-1491910000-ND |
Manufacturer | |
Manufacturer Product Number | 1491910000 |
Description | VFSKHV/0,5-1,0/638 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Female 0.5 ~ 1.0mm² Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.031" (0.79mm) |
Manufacturer Weidmüller | Length - Overall 0.846" (21.50mm) |
Packaging Box | Termination Crimp |
Part Status Active | Wire Gauge 0.5 ~ 1.0mm² |
Terminal Type Standard | Insulation Fully Insulated |
Gender Female | Mounting Type Free Hanging (In-Line) |
Tab Width 0.248" (6.30mm) | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,26880 € | 6,72 € |
| 50 | 0,25620 € | 12,81 € |
| 100 | 0,24380 € | 24,38 € |
| 300 | 0,22560 € | 67,68 € |
| 500 | 0,21760 € | 108,80 € |
| 1.000 | 0,20721 € | 207,21 € |
| 2.500 | 0,19422 € | 485,55 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |


