
1478170000 | |
|---|---|
DigiKey Part Number | 281-4476-ND |
Manufacturer | |
Manufacturer Product Number | 1478170000 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 575 VAC | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 800V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm) | |
Approval Agency | CE, cULus, cuRus, EAC, TUV | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,70000 € | 156,70 € |
| 5 | 149,24200 € | 746,21 € |
| 10 | 146,14100 € | 1.461,41 € |
| 25 | 142,14080 € | 3.553,52 € |
| 50 | 139,18780 € | 6.959,39 € |
| Unit Price without VAT: | 156,70000 € |
|---|---|
| Unit Price with VAT: | 183,33900 € |







