White Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1476240000

DigiKey Part Number
281-1476240000-ND
Manufacturer
Manufacturer Product Number
1476240000
Description
H0,75/14 W SP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
18 AWG (1.00mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,07320 €7,32 €
Manufacturers Standard Package
Unit Price without VAT:0,07320 €
Unit Price with VAT:0,08564 €