
1476070000 | |
|---|---|
DigiKey Part Number | 281-1476070000TR-ND - Tape & Reel (TR) 281-1476070000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1476070000 |
Description | H0,5/16D W BD GSP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,17160 € | 4,29 € |
| 50 | 0,16340 € | 8,17 € |
| 100 | 0,15540 € | 15,54 € |
| 250 | 0,14568 € | 36,42 € |
| 500 | 0,13872 € | 69,36 € |
| 1.000 | 0,13209 € | 132,09 € |
| 2.500 | 0,12382 € | 309,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10880 € | 544,00 € |
| 10.000 | 0,10361 € | 1.036,10 € |
| 15.000 | 0,10069 € | 1.510,35 € |
| 25.000 | 0,09712 € | 2.428,00 € |
| 35.000 | 0,09485 € | 3.319,75 € |
| 50.000 | 0,09249 € | 4.624,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

