
1476000000 | |
|---|---|
DigiKey Part Number | 281-1476000000-ND |
Manufacturer | |
Manufacturer Product Number | 1476000000 |
Description | CH20M45 B BUS BK/BK 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.228" L x 1.772" W x 4.303" H (107.40mm x 45.00mm x 109.30mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 4.228" L x 1.772" W x 4.303" H (107.40mm x 45.00mm x 109.30mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 9,61000 € | 57,66 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,24370 € |

