
1423550000 | |
|---|---|
DigiKey Part Number | 281-1423550000-ND |
Manufacturer | |
Manufacturer Product Number | 1423550000 |
Description | ENERGY MONITOR PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Frequency, Voltage, Temperature | |
Measuring Range | -100°C ~ 100°C, 1 ~ 5A, 0 ~ 500VAC, 0 ~ 99.99Hz | |
Display Type | - | |
Number of Characters Per Row | 5, 5, 5, 6 | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 100 ~ 240VAC, 100 ~ 300VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,08000 € | 222,08 € |
| 10 | 195,25000 € | 1.952,50 € |
| 25 | 188,10040 € | 4.702,51 € |
| Unit Price without VAT: | 222,08000 € |
|---|---|
| Unit Price with VAT: | 259,83360 € |

