
1416600000 | |
|---|---|
DigiKey Part Number | 1416600000-ND |
Manufacturer | |
Manufacturer Product Number | 1416600000 |
Description | CONN RCPT 12POS 0.197 GOLD PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.197" (5.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.563" (14.30mm) |
Connector Type | Contact Length - Post 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -20°C ~ 120°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Features Mounting Flange |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.197" (5.00mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,66000 € | 39,66 € |
| 10 | 28,85200 € | 288,52 € |
| 25 | 26,10040 € | 652,51 € |
| 50 | 24,49220 € | 1.224,61 € |
| 100 | 23,22010 € | 2.322,01 € |
| 250 | 21,95160 € | 5.487,90 € |
| Unit Price without VAT: | 39,66000 € |
|---|---|
| Unit Price with VAT: | 46,40220 € |






