



1404620000 | |
|---|---|
DigiKey Part Number | 1404620000-ND |
Manufacturer | |
Manufacturer Product Number | 1404620000 |
Description | CONN TERM BLK DISCONNECT 8-22AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Yellow 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Pull Pin | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Screw | |
Current - IEC | 27 A | |
Voltage - IEC | 500V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 € | 20,42 € |
| 10 | 14,63400 € | 146,34 € |
| 25 | 13,09280 € | 327,32 € |
| 50 | 12,17860 € | 608,93 € |
| 100 | 11,44830 € | 1.144,83 € |
| 250 | 10,71396 € | 2.678,49 € |
| 500 | 10,29754 € | 5.148,77 € |
| Unit Price without VAT: | 20,42000 € |
|---|---|
| Unit Price with VAT: | 23,89140 € |

