
1356160000 | |
|---|---|
DigiKey Part Number | 1356160000-ND |
Manufacturer | |
Manufacturer Product Number | 1356160000 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Obsolete | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2.5 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Current - IEC 17.5A | Insulation Height 0.598" (15.19mm) |
Voltage - IEC 400 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395300003 | Molex | 0 | WM7820-ND | 2,32000 € | Similar |
| 1755596 | Phoenix Contact | 7.855 | 277-2232-ND | 0,89000 € | Similar |
| 796634-3 | TE Connectivity AMP Connectors | 2.168 | A98224-ND | 4,73000 € | Similar |





