
1349990080 | |
|---|---|
DigiKey Part Number | 281-1349990080-ND |
Manufacturer | |
Manufacturer Product Number | 1349990080 |
Description | PAC-UNIV-D37M-D37F-8M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 26.25' (8.00m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 26.25' (8.00m) | |
Shielding | Unshielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,48000 € | 260,48 € |
| Unit Price without VAT: | 260,48000 € |
|---|---|
| Unit Price with VAT: | 304,76160 € |

