



1303360000 | |
|---|---|
DigiKey Part Number | 281-4432-ND |
Manufacturer | |
Manufacturer Product Number | 1303360000 |
Description | CONN TERM BLK GROUND 12-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 10 | 6,12700 € | 61,27 € |
| 25 | 5,41240 € | 135,31 € |
| 50 | 4,97860 € | 248,93 € |
| 100 | 4,62670 € | 462,67 € |
| 250 | 4,26760 € | 1.066,90 € |
| 500 | 4,06176 € | 2.030,88 € |
| 1.000 | 3,90095 € | 3.900,95 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,10880 € |


