Female Insert 24+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 24+Ground Position Screw
1211300000
1211300000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1211300000

DigiKey Part Number
281-2269-ND
Manufacturer
Manufacturer Product Number
1211300000
Description
INSERT FEMALE 24POS+1GND SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Insert 24+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
24+Ground
Size
8
Termination Style
Screw
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,39000 €20,39 €
1017,32400 €173,24 €
2516,23920 €405,98 €
5015,46420 €773,21 €
10014,72640 €1.472,64 €
25013,80536 €3.451,34 €
50013,14738 €6.573,69 €
Manufacturers Standard Package
Unit Price without VAT:20,39000 €
Unit Price with VAT:23,85630 €