
1206890000 | |
|---|---|
DigiKey Part Number | 1206890000-ND |
Manufacturer | |
Manufacturer Product Number | 1206890000 |
Description | SIDE ELEMENT, OMNIMATE HOUSING - |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.154" L x 0.886" W x 0.899" H (105.51mm x 22.50mm x 22.84mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.154" L x 0.886" W x 0.899" H (105.51mm x 22.50mm x 22.84mm) | |
Color | Red | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,53000 € | 35,30 € |
| 25 | 3,09840 € | 77,46 € |
| 50 | 2,83160 € | 141,58 € |
| 100 | 2,61240 € | 261,24 € |
| 250 | 2,38640 € | 596,60 € |
| 500 | 2,25568 € | 1.127,84 € |
| 1.000 | 2,15293 € | 2.152,93 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,81490 € |










