
1189880000 | |
|---|---|
DigiKey Part Number | 1189880000-ND |
Manufacturer | |
Manufacturer Product Number | 1189880000 |
Description | ELECTRONICS HOUSINGS, RS 100 BLA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.260" L x 0.846" W x 4.004" H (108.20mm x 21.49mm x 101.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | RS Housing System | |
Size / Dimension | 4.260" L x 0.846" W x 4.004" H (108.20mm x 21.49mm x 101.70mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,81300 € | 38,13 € |
| Unit Price without VAT: | 3,81300 € |
|---|---|
| Unit Price with VAT: | 4,46121 € |

