
1187320000 | |
|---|---|
DigiKey Part Number | 281-1187320000-ND |
Manufacturer | |
Manufacturer Product Number | 1187320000 |
Description | A2LCS/32/M32-NPT1F-WM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M32 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.768" (19.50mm) | |
Outside Cable Diameter (Max) | 1.035" (26.30mm) | |
Thread Size | M32 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 153,42250 € | 1.841,07 € |
| Unit Price without VAT: | 153,42250 € |
|---|---|
| Unit Price with VAT: | 179,50433 € |

