



1176030000 | |
|---|---|
DigiKey Part Number | 281-3375-ND |
Manufacturer | |
Manufacturer Product Number | 1176030000 |
Description | SIGNAL CONVERTER/DISCONNECTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage, Resistance, Temperature DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage, Resistance, Temperature | |
Input Range (Current, Voltage) | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Input Range (Additional) | 0 ~ 100kOhm, -200°C ~ 2300°C | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Isolation | 300V (Working), 2500V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,93000 € | 314,93 € |
| 10 | 285,14900 € | 2.851,49 € |
| 25 | 274,09160 € | 6.852,29 € |
| Unit Price without VAT: | 314,93000 € |
|---|---|
| Unit Price with VAT: | 368,46810 € |


