1173520000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 74
Unit Price: 9,61000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5,59750 €
Datasheet
4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
1173520000
1173520000

1173520000

DigiKey Part Number
281-8883-ND
Manufacturer
Manufacturer Product Number
1173520000
Description
TERM BLOCK PLUG 4POS 7.62MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
600 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
12-20 AWG
Series
Wire Gauge or Range - mm²
0.08-4mm²
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-50°C ~ 100°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
4
Features
Latch Lock
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.300" (7.62mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
29A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
630 V
Insulation Height
0.835" (21.21mm)
Current - UL
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1173530000Weidmüller74281-8884-ND9,61000 €Parametric Equivalent
2629750000Weidmüller0281-2629750000-ND5,59750 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,61000 €9,61 €
106,82000 €68,20 €
405,69875 €227,95 €
805,28513 €422,81 €
1205,08192 €609,83 €
2804,73636 €1.326,18 €
5204,54081 €2.361,22 €
1.0004,37635 €4.376,35 €
Manufacturers Standard Package
Unit Price without VAT:9,61000 €
Unit Price with VAT:11,24370 €