Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1165900060 | |
|---|---|
DigiKey Part Number | 281-1165900060-ND |
Manufacturer | |
Manufacturer Product Number | 1165900060 |
Description | IE-C6FP8LB0060M40M40-B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 19.69' (6.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT20BL | StarTech.com | 29 | 5214-C6ASPAT20BL-ND | 35,21000 € | Parametric Equivalent |
| MP-6ARJ45SNNB-020 | Amphenol Cables on Demand | 113 | MP-6ARJ45SNNB-020-ND | 21,88000 € | Parametric Equivalent |
| N261P-020-BL | Eaton Tripp Lite | 45 | 95-N261P-020-BL-ND | 30,91000 € | Parametric Equivalent |
| N262-020-BL | Eaton Tripp Lite | 50 | N262-020-BL-ND | 27,22000 € | Parametric Equivalent |
| NLBL-20F-CAT6A-PATCH | StarTech.com | 16 | 5214-NLBL-20F-CAT6A-PATCH-ND | 32,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,35000 € | 22,35 € |
| Unit Price without VAT: | 22,35000 € |
|---|---|
| Unit Price with VAT: | 26,14950 € |













