



1157980000 | |
|---|---|
DigiKey Part Number | 281-5518-ND |
Manufacturer | |
Manufacturer Product Number | 1157980000 |
Description | HDC CM ST F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module, RJ45 Beige Position |
Datasheet | Datasheet |
Category | Voltage Rating 50V |
Manufacturer Weidmüller | Current Rating (Amps) 1A |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Bulk | Color Beige |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module, RJ45 | Material Flammability Rating UL94 V-0 |
Gender Female |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,91000 € | 18,91 € |
| 10 | 16,07400 € | 160,74 € |
| 25 | 15,06760 € | 376,69 € |
| 50 | 14,34860 € | 717,43 € |
| 100 | 13,66410 € | 1.366,41 € |
| 250 | 12,80944 € | 3.202,36 € |
| 500 | 12,19884 € | 6.099,42 € |
| Unit Price without VAT: | 18,91000 € |
|---|---|
| Unit Price with VAT: | 22,12470 € |

