1113861001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 523,51000 €
Datasheet
General Purpose Relay SPDT (1 Form C) x 16 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) x 16 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1113861001

DigiKey Part Number
1113861001-ND
Manufacturer
Manufacturer Product Number
1113861001
Description
RELAY GEN PURPOSE SPDT 6A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) x 16 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Socket Included
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operate Time
8 ms
Part Status
Active
Release Time
7 ms
Mounting Type
Operating Temperature
-25°C ~ 50°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
SPDT (1 Form C) x 16
Approval Agency
CE
Contact Rating (Current)
6 A
Relay Type
Switching Voltage
250VAC - Max
Coil Resistance
1.04 kOhms
Load - Max Switching
1500VA
Base Product Number
Coil Current
23 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1113761001Weidmüller0281-5486-ND523,51000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1534,24000 €534,24 €
Manufacturers Standard Package
Unit Price without VAT:534,24000 €
Unit Price with VAT:625,06080 €