Parametric Equivalent

1102200025 | |
|---|---|
DigiKey Part Number | 281-1102200025-ND |
Manufacturer | |
Manufacturer Product Number | 1102200025 |
Description | IE-C5DS4VG0025MCSA70-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 8.20' (2.50m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,95000 € | 68,95 € |
| Unit Price without VAT: | 68,95000 € |
|---|---|
| Unit Price with VAT: | 80,67150 € |

