Base - Box Mount Connector Side Entry M25 3 IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M25 3 IP68/IP69K - Dust Tight, Water Resistant, Waterproof
RockStar ModuPlug sample Box Handling

1081190000

DigiKey Part Number
1081190000-ND
Manufacturer
Manufacturer Product Number
1081190000
Description
CONN BASE SIDE ENTRY SZ3 M25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 3 IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
3
Lock Location
Screw Locks on Hood
Thread Size
M25
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,60000 €65,60 €
1055,76500 €557,65 €
2552,27680 €1.306,92 €
5049,78360 €2.489,18 €
10047,41060 €4.741,06 €
Manufacturers Standard Package
Unit Price without VAT:65,60000 €
Unit Price with VAT:76,75200 €