
1074200000 | |
|---|---|
DigiKey Part Number | 1074200000-ND |
Manufacturer | |
Manufacturer Product Number | 1074200000 |
Description | JUMPER TERM BLK 20POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Weidmüller | Pitch 0.240" (6.10mm) |
Series | Style Screw - Full Thread |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,75000 € | 22,75 € |
| 20 | 15,01000 € | 300,20 € |
| 40 | 13,93375 € | 557,35 € |
| 60 | 13,40567 € | 804,34 € |
| 100 | 12,83400 € | 1.283,40 € |
| 260 | 12,00119 € | 3.120,31 € |
| 500 | 11,57482 € | 5.787,41 € |
| Unit Price without VAT: | 22,75000 € |
|---|---|
| Unit Price with VAT: | 26,61750 € |









