
1064900000 | |
|---|---|
DigiKey Part Number | 1064900000-ND |
Manufacturer | |
Manufacturer Product Number | 1064900000 |
Description | JUMPER TERM BLK 2POS SLEEVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 1.063" (27.00mm) | |
Style | Connection Sleeve | |
For Use With/Related Products | WFF Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 4,07400 € | 40,74 € |
| 25 | 3,81880 € | 95,47 € |
| 50 | 3,63620 € | 181,81 € |
| 100 | 3,46260 € | 346,26 € |
| 250 | 3,24584 € | 811,46 € |
| 500 | 3,09098 € | 1.545,49 € |
| 1.000 | 2,94358 € | 2.943,58 € |
| 2.500 | 2,75949 € | 6.898,73 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,60430 € |




