
1064030000 | |
|---|---|
DigiKey Part Number | 281-1064030000-ND |
Manufacturer | |
Manufacturer Product Number | 1064030000 |
Description | VSSC4 GDT 24VAC/DC 20KA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VAC, 42VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 30VAC, 42VDC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 1 kV | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,21200 € | 126,06 € |
| 10 | 23,24900 € | 232,49 € |
| 100 | 20,73340 € | 2.073,34 € |
| Unit Price without VAT: | 25,21200 € |
|---|---|
| Unit Price with VAT: | 29,49804 € |











