
1063600000 | |
|---|---|
DigiKey Part Number | 281-3638-ND |
Manufacturer | |
Manufacturer Product Number | 1063600000 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 1.063" (27.00mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,76000 € | 37,76 € |
| 10 | 32,09400 € | 320,94 € |
| 25 | 30,08560 € | 752,14 € |
| 50 | 28,65040 € | 1.432,52 € |
| 100 | 27,28430 € | 2.728,43 € |
| 250 | 25,57848 € | 6.394,62 € |
| Unit Price without VAT: | 37,76000 € |
|---|---|
| Unit Price with VAT: | 44,17920 € |



