
1063180000 | |
|---|---|
DigiKey Part Number | 281-1063180000TR-ND - Tape & Reel (TR) 281-1063180000CT-ND - Cut Tape (CT) 281-1063180000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1063180000 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle, Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle, Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Voltage - IEC | 400 V | |
Current - UL | 9 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.803" (20.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 3,82100 € | 38,21 € |
| 25 | 3,35720 € | 83,93 € |
| 50 | 3,07060 € | 153,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 2,66162 € | 346,01 € |
| 260 | 2,49285 € | 648,14 € |
| 390 | 2,41079 € | 940,21 € |
| 650 | 2,32242 € | 1.509,57 € |
| 910 | 2,27234 € | 2.067,83 € |
| 1.300 | 2,22545 € | 2.893,09 € |
| 3.250 | 2,12967 € | 6.921,43 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,30630 € |

