



1048220000 | |
|---|---|
DigiKey Part Number | 1048220000-ND |
Manufacturer | |
Manufacturer Product Number | 1048220000 |
Description | CONN TERM BLK DISCONN 16-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 16-30 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - IEC 24 A |
Series | Voltage - IEC 500V |
Packaging Bulk | Current - UL 20 A |
Part Status Active | Voltage - UL 600V |
Type Disconnect | Wire Gauge or Range - AWG 16-30 AWG |
Disconnect Type Component, Removable Plug | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1855620000 | Weidmüller | 213 | 281-4835-ND | 8,63000 € | Parametric Equivalent |
| 8731660000 | Weidmüller | 100 | 8731660000-ND | 8,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 5,51000 € | 55,10 € |
| 25 | 4,86000 € | 121,50 € |
| 50 | 4,46460 € | 223,23 € |
| 100 | 4,14270 € | 414,27 € |
| 300 | 3,75947 € | 1.127,84 € |
| 500 | 3,62474 € | 1.812,37 € |
| 1.000 | 3,47696 € | 3.476,96 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,09090 € |











