3 Position Terminal Block Beige Plug Connection 7.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1038900000

DigiKey Part Number
281-5446-ND
Manufacturer
Manufacturer Product Number
1038900000
Description
TERM BLK 3POS BEIGE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Beige Plug Connection 7.6mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
3
Number of Levels
1
Terminal - Width
7.6mm
Termination Style
Plug Receptacles, Screw
Current - IEC
21.5 A
Voltage - IEC
400 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Housing Color
Beige
Length
1.929" (49.00mm)
Height (Max)
1.476" (37.50mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 70 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,94070 €294,07 €
Manufacturers Standard Package
Unit Price without VAT:2,94070 €
Unit Price with VAT:3,44062 €

Other Suppliers on DigiKey

70In Stock
Ships from WEC