
1028380000 | |
|---|---|
DigiKey Part Number | 1028380000-ND |
Manufacturer | |
Manufacturer Product Number | 1028380000 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Post - Dual 27.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Dual | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 27.0mm | |
Termination Style | Stud | |
Current - IEC | 125 A | |
Voltage - IEC | 1 kV | |
Current - UL | 115 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 2-14 AWG | |
Wire Gauge or Range - mm² | 2.5-50mm² | |
Features | - | |
Housing Color | Blue | |
Length | 4.213" (107.00mm) | |
Height (Max) | 2.008" (51.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,85000 € | 24,85 € |
| 10 | 17,86800 € | 178,68 € |
| 25 | 16,03640 € | 400,91 € |
| 50 | 14,95540 € | 747,77 € |
| 100 | 14,09420 € | 1.409,42 € |
| 250 | 13,23060 € | 3.307,65 € |
| 500 | 12,74196 € | 6.370,98 € |
| Unit Price without VAT: | 24,85000 € |
|---|---|
| Unit Price with VAT: | 29,07450 € |




















