
1025950300 | |
|---|---|
DigiKey Part Number | 281-8044-ND |
Manufacturer | |
Manufacturer Product Number | 1025950300 |
Description | CIRC CBL 4POS RCPT TO RCPT 98.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 98.4' (30.0m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat5e, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,78000 € | 213,78 € |
| 2 | 203,33500 € | 406,67 € |
| 3 | 197,42667 € | 592,28 € |
| 5 | 190,18400 € | 950,92 € |
| 7 | 185,53143 € | 1.298,72 € |
| 10 | 180,70200 € | 1.807,02 € |
| 25 | 168,75240 € | 4.218,81 € |
| 50 | 160,12900 € | 8.006,45 € |
| Unit Price without VAT: | 213,78000 € |
|---|---|
| Unit Price with VAT: | 250,12260 € |











