



1019690000 | |
|---|---|
DigiKey Part Number | 281-1019690000-ND |
Manufacturer | |
Manufacturer Product Number | 1019690000 |
Description | WTL 6/1 EN STB GR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Slide | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 630V | |
Current - UL | 45 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 10 | 7,57800 € | 75,78 € |
| 25 | 6,71360 € | 167,84 € |
| 50 | 6,19200 € | 309,60 € |
| 100 | 5,77040 € | 577,04 € |
| 250 | 5,34204 € | 1.335,51 € |
| 500 | 5,09720 € | 2.548,60 € |
| 1.000 | 4,90630 € | 4.906,30 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,48390 € |

