



1017100000 | |
|---|---|
DigiKey Part Number | 281-4225-ND |
Manufacturer | |
Manufacturer Product Number | 1017100000 |
Description | CONN TERM BLK FEED THRU 8-20 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 630V | |
Current - UL | 45 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| 10 | 5,99900 € | 59,99 € |
| 25 | 5,29800 € | 132,45 € |
| 50 | 4,87240 € | 243,62 € |
| 100 | 4,52670 € | 452,67 € |
| 250 | 4,17388 € | 1.043,47 € |
| 500 | 3,97152 € | 1.985,76 € |
| 1.000 | 3,81341 € | 3.813,41 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 9,89820 € |

