



1014400000 | |
|---|---|
DigiKey Part Number | 281-4223-ND |
Manufacturer | |
Manufacturer Product Number | 1014400000 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 11.9mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Current - UL | 6.3 A | |
Voltage - UL | 220V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | 1" x 1/4" | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,97000 € | 21,97 € |
| 10 | 15,76800 € | 157,68 € |
| 25 | 14,12560 € | 353,14 € |
| 50 | 13,15300 € | 657,65 € |
| 100 | 12,37700 € | 1.237,70 € |
| 250 | 11,59768 € | 2.899,42 € |
| 500 | 11,15616 € | 5.578,08 € |
| Unit Price without VAT: | 21,97000 € |
|---|---|
| Unit Price with VAT: | 25,70490 € |

