


1003120000 | |
|---|---|
DigiKey Part Number | 1003120000-ND |
Manufacturer | |
Manufacturer Product Number | 1003120000 |
Description | CONN HOOD CPLNG BOTTOM SZHQ PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG16 HQ IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | HQ | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | PG16 | |
Size / Dimension | 1.807" L x 1.051" W x 2.500" H (45.90mm x 26.70mm x 63.50mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| 10 | 9,63100 € | 96,31 € |
| 25 | 9,02720 € | 225,68 € |
| 50 | 8,59640 € | 429,82 € |
| 100 | 8,18620 € | 818,62 € |
| 250 | 7,67396 € | 1.918,49 € |
| 500 | 7,30810 € | 3.654,05 € |
| 1.000 | 6,95972 € | 6.959,72 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 13,25610 € |







