Base - Panel Mount Connector Bottom Entry HQ IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry HQ IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1003040000

DigiKey Part Number
1003040000-ND
Manufacturer
Manufacturer Product Number
1003040000
Description
CONN BASE BOTTOM ENTRY SZHQ
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry HQ IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
HQ
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
1.823" L x 1.134" W x 0.768" H (46.30mm x 28.80mm x 19.50mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polycarbonate (PC)
Housing Finish
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,87000 €7,87 €
106,69100 €66,91 €
256,27160 €156,79 €
505,97200 €298,60 €
1005,68690 €568,69 €
2505,33100 €1.332,75 €
5005,07678 €2.538,39 €
1.0004,83471 €4.834,71 €
Manufacturers Standard Package
Unit Price without VAT:7,87000 €
Unit Price with VAT:9,20790 €