Terminal Block Connector 2 Position Feed Through Beige 6-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 6-14 AWG
0443760000
0443760000

0443760000

DigiKey Part Number
281-4146-ND
Manufacturer
Manufacturer Product Number
0443760000
Description
CONN TERM BLK FEED THRU 6-14 AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 6-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
0443760000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
800V
Current - UL
60 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-14 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,68000 €11,68 €
108,30100 €83,01 €
257,36400 €184,10 €
506,80000 €340,00 €
1006,34520 €634,52 €
2505,88380 €1.470,95 €
5005,62032 €2.810,16 €
1.0005,41513 €5.415,13 €
Manufacturers Standard Package
Unit Price without VAT:11,68000 €
Unit Price with VAT:13,66560 €