
0373100000 | |
|---|---|
DigiKey Part Number | 281-5373-ND |
Manufacturer | |
Manufacturer Product Number | 0373100000 |
Description | CONN FERRULE 12AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 9.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,07640 € | 7,64 € |
| 250 | 0,07160 € | 17,90 € |
| 500 | 0,06816 € | 34,08 € |
| 1.000 | 0,06491 € | 64,91 € |
| 2.500 | 0,06084 € | 152,10 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |










