Housing 1.772" W x 1.319" H (45.01mm x 33.50mm) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0120060000

DigiKey Part Number
0120060000-ND
Manufacturer
Manufacturer Product Number
0120060000
Description
RS-70 ZW 45 HOUSING
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Housing 1.772" W x 1.319" H (45.01mm x 33.50mm) Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
45mm Wide Housing
Size / Dimension
1.772" W x 1.319" H (45.01mm x 33.50mm)
Color
Orange
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,75000 €4,75 €
203,05200 €61,04 €
402,78000 €111,20 €
602,64317 €158,59 €
1002,49210 €249,21 €
2602,26654 €589,30 €
5002,14854 €1.074,27 €
1.0002,04948 €2.049,48 €
Manufacturers Standard Package
Unit Price without VAT:4,75000 €
Unit Price with VAT:5,55750 €