
8000005240 | |
|---|---|
DigiKey Part Number | 281-7879-ND |
Manufacturer | |
Manufacturer Product Number | 8000005240 |
Description | CABLE HQ8 PLUG-CBL 4WIRE 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable HQ8 Plug, Angled to Cable 4 Line 6.56' (2.00m) 78.7" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | HQ8 Plug, Angled to Cable | |
Number of Lines | 4 | |
Cable Length - Unexposed | 6.56' (2.00m) 78.7" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,49000 € | 163,49 € |
| Unit Price without VAT: | 163,49000 € |
|---|---|
| Unit Price with VAT: | 191,28330 € |

