
8000005230 | |
|---|---|
DigiKey Part Number | 281-7884-ND |
Manufacturer | |
Manufacturer Product Number | 8000005230 |
Description | CABLE TERM BLK-HQ4 SKT 8WR 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Terminal Block to HQ4 Socket, Angled (2) 8 Line 6.56' (2.00m) 78.7", 16.40' (5.00m) 197" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block to HQ4 Socket, Angled (2) | |
Number of Lines | 8 | |
Cable Length - Unexposed | 6.56' (2.00m) 78.7", 16.40' (5.00m) 197" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,59000 € | 202,59 € |
| Unit Price without VAT: | 202,59000 € |
|---|---|
| Unit Price with VAT: | 237,03030 € |

